DA-90439 | DIGITUS

Notebook stand, vertical, aluminium, 7.7 to 40 mm, up to 10 kg, silver, DA-90439

Order No.: 10M1207
EAN: 4016032481799
MPN:
DA-90439
DA-90439 DIGITUS Monitor mount Image 1
DA-90439 DIGITUS Monitor mount Image 2
DA-90439 DIGITUS Monitor mount Image 3
DA-90439 DIGITUS Monitor mount Image 4
DA-90439 DIGITUS Monitor mount Image 5
Image may differ
Unit Price (€ / pc.)
28.3577 € *
Available: 1 pcs.
Available in 7 Days: 1,607 pcs. - if ordered today
Total Price:
28.36 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3577 €
5 pcs.
26.2514 €
*incl. VAT plus shipping costs
Subject to prior sale

Vertical Notebook Stand, DA-90439, DIGITUS

The vertical notebook stand from DIGITUS offers a compact solution for positioning your notebook in your workspace. This also optimally enables the cooling of your device. Timeless, elegant aluminum design blends seamlessly with any environment. Silicone pads on the inside protect your notebook and ensure firm support. The holder can be adjusted between 7.7 and 40 mm. Anti-slip pads on the bottom ensure a secure hold. The maximum load capacity is 10 kg.

Features

  • Elegant aluminum
  • Anti-slip pads for secure positioning
  • Silicone pads on the inside protect your notebook
  • Save space when positioning your notebook on your desk
  • Enables optimal cooling of your device thanks to vertical positioning
Technical specifications
Filter Property Value
Product type notebook stand
Version vertical, aluminium
Suitable for 7.7 to 40 mm
Max Load capacity 10 kg
Colour silver
Logistics
Property Value
Customs tariff number 76169990
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes