DA-90438 | DIGITUS
Table stand, for 2 monitors, 17 to 32 inch, up to 16 kg, VESA max. 100x100 mm, black, DA-90438
Order No.: 10M1041
EAN: 4016032481928
MPN:
DA-90438
Unit Price (€ / pc.)
35.0098 € *
Available: 2 pcs.
Available in 7 Days: 330 pcs. - if ordered today
Total Price:
35.01 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0098 €
10 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Dual Monitor Stand, DA-90438, DIGITUS
The desktop mount allows you to mount two monitors of up to 32" / 8 kg vertically, one above the other. Swiveling, rotating as well as tilting of the monitors is made possible by the mount. The quick-release function enables rapid attachment or removal of monitors The mount offers two mounting options: both table clamp and pass-through rod are included in the scope of delivery.
Features
- Suitable for (curved) monitors up to 32" / 8 kg max
- Quick-release function enables rapid attachment or removal of monitors
- Perfectly adjusted ergonomic monitor position for all heights
- Monitors can be swiveled, tilted, rotated and height adjusted
- Integrated cable management: for an organized and tidy workspace
- Two mounting options: both table clamp and pass-through rod are included in the scope of delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 2 monitors | |
| Suitable for | 17 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 16 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |