DA-90435 | DIGITUS
Table frame, 1700 x 1270 x 680 mm, up to 100 kg, gray, DA-90435
NCNR (non cancelable / non returnable)
Electric height-adjustable table frame, DA-90435, DIGITUS
With this height-adjustable table frame you can easily convert your desk into an ergonomic sit/stand workstation. Save the cost and hassle of finding a height-adjustable desktop and just use the DIGITUS electrically height-adjustable table frame instead. This set is suitable for all tabletops between 110 and 200 cm in width and 60 to 100 cm in depth. 4 different heights can be programmed and saved using the touch display. The frame allows height adjustment from 62 to 127 cm. The lifting speed is 35 mm/sec. The anti-collision function automatically stops the table when hitting obstacles during up and down movement. The anti-collision function can be set to 3 different sensitivity levels. The frame can lift a maximum load of 100 kg and is equipped with a display lock / child lock for the control panel. Improve your health and prevent postural damage and impairments of the musculoskeletal system.
Features
- Maximum load capacity of up to 100 kg
- Convenient electrical height adjustment
- Touchscreen with memory function for 4 different height settings as well as height display
- Collision protection function (G-sensor) with 3 sensitivity settings - Detection of obstacles during up & down movement
- Auto-Stop system - Stops the motor in case of resistance and automatically retracts the frame slightly
- Child lock / display lock
- Two integrated motors for smooth height adjustment with high load capacity and secure positioning
| Filter | Property | Value |
|---|---|---|
| Product type | table frame | |
| Version | 1700 x 1270 x 680 mm | |
| Assembly | floor stand | |
| Max Load capacity | 100 kg | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |