DA-90434 | DIGITUS

Table frame, 1700 x 1270 x 680 mm, up to 100 kg, black, DA-90434

Order No.: 10M863
EAN: 4016032481997
MPN:
DA-90434
DA-90434 DIGITUS Monitor mount Image 1
DA-90434 DIGITUS Monitor mount Image 2
DA-90434 DIGITUS Monitor mount Image 3
DA-90434 DIGITUS Monitor mount Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
385.2149 € *
Available in 7 Days: 17 pcs. - if ordered today
Total Price:
385.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
385.2149 €

Electric height-adjustable table frame, DA-90434, DIGITUS

With this height-adjustable table frame you can easily convert your desk into an ergonomic sit/stand workstation. Save the cost and hassle of finding a height-adjustable desktop and just use the DIGITUS electrically height-adjustable table frame instead. This set is suitable for all tabletops between 110 and 200 cm in width and 60 to 100 cm in depth. 4 different heights can be programmed and saved using the touch display. The frame allows height adjustment from 62 to 127 cm. The lifting speed is 35 mm/sec. The anti-collision function automatically stops the table when hitting obstacles during up and down movement. The anti-collision function can be set to 3 different sensitivity levels. The frame can lift a maximum load of 100 kg and is equipped with a display lock / child lock for the control panel. Improve your health and prevent postural damage and impairments of the musculoskeletal system.

Features

  • Maximum load capacity of up to 100 kg
  • Convenient electrical height adjustment
  • Touchscreen with memory function for 4 different height settings as well as height display
  • Collision protection function (G-sensor) with 3 sensitivity settings - Detection of obstacles during up & down movement
  • Auto-Stop system - Stops the motor in case of resistance and automatically retracts the frame slightly
  • Child lock / display lock
  • Two integrated motors for smooth height adjustment with high load capacity and secure positioning
Technical specifications
Filter Property Value
Product type table frame
Version 1700 x 1270 x 680 mm
Assembly floor stand
Max Load capacity 100 kg
Colour black
Logistics
Property Value
Customs tariff number 94039910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes