DA-90426 | DIGITUS
Table stand, for 1 monitor, 15 to 35 inch, up to 15 kg, VESA max. 100x100 mm, black, DA-90426
No longer available from manufacturer
Universal single monitor, DA-90426, DIGITUS
With the universal monitor mount, you can conveniently attach a monitor with dimensions between 15" - 35" to your desk using a clamp fixture. The quick release function also makes it easier for you to install the monitor. The VESA bracket is simply inserted into the corresponding mount and automatically snaps in. Without a great deal of effort, you can arrange the monitor according to your needs and swivel, tilt or rotate the monitor, for instance for monitors in portrait mode. Support of the integrated gas spring facilitates height adjustment of the monitor. The monitor cables can be stored in an orderly fashion using the cable routing included in delivery. Do a good deed for yourself and your health by adjusting your monitor optimally for your body and your sitting position.
Features
- Perfectly adjusted ergonomic monitor position for all heights
- Monitors can be pivoted, inclined, rotated and height adjusted
- The integrated gas spring facilitates height adjustment
- Easy installation with clamp fixture on desk
- Quick-release function enables rapid attachment or removal of monitors
- Compact design with cable management
- Suitable for flat and curved displays
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 15 to 35 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 15 kg | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |