DA-90411 | DIGITUS
Table stand, for PC, up to 10 kg, black, DA-90411
NCNR (non cancelable / non returnable)
Universal PC Mount, DA-90411, DIGITUS
The Universal PC Holder is designed for mounting below the desktop. It can accommodate a PC housing with a height of 30 - 51 cm and width of 8.8 - 20.3 cm. There is no limit on the depth of the housing as long as the maximum load capacity of 10 kg is not exceeded. A handle for easily locking the desired height and width enables continuous adjustment for your PC housing – without any tools. The entire holder can be rotated by 360°, for example to facilitate access to connections on the rear side. The PC is positioned high above the ground to prevent the accumulation of dust and dirt, making it easier to clean under the desk. A convenient all-round talent for many common computer housings.
Features
- Easy locking - Secure height adjustment without tools
- Continuously adjustable height and width
- Perfectly adapts to different PC housing sizes
- Can be swiveled by 360° – Easy access to connections on the rear side
- Under-desktop installation: Saves space and facilitates workstation cleaning
- Compatible with many common PC housings
- Sturdy steel construction for excellent durability
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for PC | |
| Assembly | table mounting | |
| Max Load capacity | 10 kg | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |