DA-90406 | DIGITUS
Table, 1200 x 1210 x 600 mm, up to 50 kg, white, DA-90406
NCNR (non cancelable / non returnable)
Electric height-adjustable desk, DA-90406, DIGITUS
The height of the table can be adjusted using the integrated control panel from 72 to 121 cm, while the collision protection feature protects against impact with obstacles below the tabletop. The control panel can be blocked, for instance to prevent children from accidentally playing with it. In addition, mobile devices such as smartphones or tablets can be charged using the 3 available USB jacks, with two USB A jacks and one USB-C port provided. The drawer located below the tabletop provides a convenient storage space, allowing you to tidy up your desktop in no time. Improve your health and prevent postural damage or restrictions of the musculoskeletal system through regular standing!
Features
- Smart control pad with LED display
- 4 storage locations for individual height settings
- Integrated keypad lock to prevent accidental activation
- Integrated drawer as convenient storage space
- Integrated impact protection / surge protection
- Easy installation in 3 steps thanks to pre-assembled module
| Filter | Property | Value |
|---|---|---|
| Product type | table | |
| Version | 1200 x 1210 x 600 mm | |
| Assembly | floor stand | |
| Max Load capacity | 50 kg | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94031098 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |