DA-90400 | DIGITUS

Table stand, for 2 monitors, 15 to 32 inch, up to 16 kg, VESA max. 100x100 mm, black, DA-90400

Order No.: 10M858
EAN: 4016032465348
MPN:
DA-90400
DA-90400 DIGITUS Monitor mount Image 1
DA-90400 DIGITUS Monitor mount Image 2
DA-90400 DIGITUS Monitor mount Image 3
DA-90400 DIGITUS Monitor mount Image 4
Image may differ
Unit Price (€ / pc.)
33.5104 € *
Available: 1 pcs.
Available in 7 Days: 2,150 pcs. - if ordered today
Total Price:
33.51 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5104 €
5 pcs.
30.8329 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal dual monitor, DA-90400, DIGITUS

With the monitor desktop mount, you can conveniently attach two monitors with dimensions between 15" - 32" to your desk using a clamp mount. The quick release function also makes it easier for you to install the monitors. The VESA bracket is simply inserted into the corresponding mount and fastened with a screw. Without a great deal of effort, you can arrange the monitors according to your needs and pivot, incline or rotate the monitors, for instance for monitors in portrait mode. You can also make height adjustments of up to 31.5 cm. The monitor cables can be stored in an orderly fashion using the cable routing included in delivery. Do a good deed for yourself and your health by adjusting your monitor optimally for your body and your sitting position.

Features

  • Perfectly adjusted ergonomic monitor position for all heights
  • Monitors can be pivoted, inclined, rotated and height adjusted
  • Easy installation with clamp fixture on desk
  • Quick-release function enables rapid attachment or removal of monitors
  • Compact design with cable management
  • Suitable for flat and curved displays
Technical specifications
Filter Property Value
Product type table stand
Version for 2 monitors
Suitable for 15 to 32 inch
Type of Use VESA max. 100x100 mm
Assembly table mounting
Max Load capacity 16 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes