DA-90394 | DIGITUS

Table stand, for 1 monitor, 15 to 32 inch, up to 9 kg, VESA max. 100x100 mm, black, DA-90394

Order No.: 10M855
EAN: 4016032465119
MPN:
DA-90394
DA-90394 DIGITUS Monitor mount Image 1
DA-90394 DIGITUS Monitor mount Image 2
DA-90394 DIGITUS Monitor mount Image 3
DA-90394 DIGITUS Monitor mount Image 4
Image may differ
Unit Price (€ / pc.)
69.2580 € *
Available: 1 pcs.
Available in 7 Days: 79 pcs. - if ordered today
Total Price:
69.26 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2580 €
5 pcs.
63.7126 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal single monitor, DA-90394, DIGITUS

With the universal monitor mount, you can conveniently attach a monitor with dimensions between 15" - 32" to your desk using a clamp fixture. The quick release function also makes it easier for you to install the monitor. The VESA bracket is simply inserted into the corresponding mount and automatically snaps in. Without a great deal of effort, you can arrange the monitor according to your needs and pivot, incline or rotate the monitor, for instance for monitors in portrait mode. Support of the integrated gas spring facilitates height adjustment of the monitor. The monitor cables can be stored in an orderly fashion using the cable routing included in delivery. Do a good deed for yourself and your health by adjusting your monitor optimally for your body and your sitting position.

Features

  • Perfectly adjusted ergonomic monitor position for all heights
  • Monitors can be pivoted, inclined, rotated and height adjusted
  • The integrated gas spring facilitates height adjustment
  • Easy installation with clamp fixture on desk
  • Quick-release function enables rapid attachment or removal of monitors
  • Compact design with cable management
  • Suitable for flat and curved displays
Technical specifications
Filter Property Value
Product type table stand
Version for 1 monitor
Suitable for 15 to 32 inch
Type of Use VESA max. 100x100 mm
Assembly table mounting
Max Load capacity 9 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes