DA-90380-1 | DIGITUS

Table centerpiece, 950 x 110 x 610 mm, up to 15 kg, black, DA-90380-1

Order No.: 10M999
EAN: 4016032433279
MPN:
DA-90380-1
DA-90380-1 DIGITUS Monitor mount Image 1
DA-90380-1 DIGITUS Monitor mount Image 2
DA-90380-1 DIGITUS Monitor mount Image 3
DA-90380-1 DIGITUS Monitor mount Image 4
Image may differ
Unit Price (€ / pc.)
151.5822 € *
Available: 1 pcs.
Available in 7 Days: 272 pcs. - if ordered today
Total Price:
151.58 € *
Price list
Quantity
Price per unit*
1 pcs.
151.5822 €
5 pcs.
145.2633 €
*incl. VAT plus shipping costs
Subject to prior sale

Height Adjustable Sit-Stand desktop, DA-90380-1, DIGITUS

With the workspace riser you can create your own personal ergonomic workspace at a low pricepoint. You can rise the stand from between 10 to 50cm. Thanks to the big surface area of 95x62cm you can even place up to 2 monitors.

Features

  • Create your personal ergonomic workspace at low cost
  • You are able to raise your workspace between 10 to 50cm
  • Lower deck for mouse and keyboard
Technical specifications
Filter Property Value
Product type table centerpiece
Version 950 x 110 x 610 mm
Assembly table mounting
Max Load capacity 15 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes