DA-90374 | DIGITUS

Workplace, for 1 monitor, PC, keyboard, mouse, 17 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, DA-90374

Order No.: 10M1052
EAN: 4016032457435
MPN:
DA-90374
DA-90374 DIGITUS Monitor mount Image 1
DA-90374 DIGITUS Monitor mount Image 2
DA-90374 DIGITUS Monitor mount Image 3
DA-90374 DIGITUS Monitor mount Image 4
DA-90374 DIGITUS Monitor mount Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.7965 € *
Available: 1 pcs.
Available in 7 Days: 262 pcs. - if ordered today
Total Price:
121.80 € *
Price list
Quantity
Price per unit*
1 pcs.
121.7965 €
5 pcs.
112.0504 €
*incl. VAT plus shipping costs
Subject to prior sale

Mobile Workstation, DA-90374, DIGITUS

The mobile workstation offers enough space for a monitor, keyboard/mouse and PC with flexible working height adjustment. You can move your workstation to whatever place thanks to 4 maneuverable casters. Absolute flexibility. The cart is ideal for constantly changing workstations such as workshops, medical practices, warehouses, production facilities, etc. Set up a workstation that can be freely moved and individually adjusted to the working height by many people despite different body height. When selecting the bracket, please only consider the VESA size and check the weight and size of your monitor for compatibility. The PC holder has an adjustable width and can be adapted to any model.

Features

  • Mobile workstation, comfortable and easy to move
  • Flexible height adjustment
  • VESA quick release function allows quick attachment or removal of the monitor
  • Padded wrist rest and mouse pad rest
  • Monitor rotates through 360°
Technical specifications
Filter Property Value
Product type workplace
Version for 1 monitor, PC, keyboard, mouse
Suitable for 17 to 32 inch
Type of Use VESA max. 100x100 mm
Assembly wheels
Max Load capacity 8 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes