DA-90372 | DIGITUS

Wall mount, for 1 monitor, PC, keyboard, mouse, 17 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, DA-90372

Order No.: 10M998
EAN: 4016032457442
MPN:
DA-90372
DA-90372 DIGITUS Monitor mount Image 1
DA-90372 DIGITUS Monitor mount Image 2
DA-90372 DIGITUS Monitor mount Image 3
DA-90372 DIGITUS Monitor mount Image 4
Image may differ
Unit Price (€ / pc.)
130.4597 € *
Available: 1 pcs.
Available in 7 Days: 221 pcs. - if ordered today
Total Price:
130.46 € *
Price list
Quantity
Price per unit*
1 pcs.
130.4597 €
5 pcs.
119.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Sit-Stand Workstation wall single mount, DA-90372, DIGITUS

Universal wall bracket for mounting a monitor, keyboard/mouse and PC with flexible working height adjustment. Set up a workstation that can be individually adjusted to the working height by many people with just three quick movements despite different body height. The two integrated gas pressure springs ensure very easy height adjustment of a monitor and keyboard tray. When selecting the bracket, please only consider the VESA size and check the weight and dimensions of your monitor for compatibility. A wall-mounted PC bracket is also included.

Features

  • Gas pressure springs allow easy height adjustment of the monitor and keyboard
  • Quick release function - enables the monitor to be attached or removed quickly
  • PC bracket included
  • Padded wrist rest and mouse pad rest
  • Freely adjustable vertical tilt angle to 35°
  • PC bracket included
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor, PC, keyboard, mouse
Suitable for 17 to 32 inch
Type of Use VESA max. 100x100 mm
Assembly wall mounting
Max Load capacity 8 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes