DA-90370 | DIGITUS

Carriage, for 1 monitor, 37 to 70 inch, up to 50 kg, VESA max. 600x400 mm, black, DA-90370

Order No.: 10M997
EAN: 4016032428589
MPN:
DA-90370
DA-90370 DIGITUS Monitor mount Image 1
DA-90370 DIGITUS Monitor mount Image 2
DA-90370 DIGITUS Monitor mount Image 3
DA-90370 DIGITUS Monitor mount Image 4
DA-90370 DIGITUS Monitor mount Image 5
Image may differ
Unit Price (€ / pc.)
193.0775 € *
Available: 1 pcs.
Available in 7 Days: 224 pcs. - if ordered today
Total Price:
193.08 € *
Price list
Quantity
Price per unit*
1 pcs.
193.0775 €
5 pcs.
185.0331 €
*incl. VAT plus shipping costs
Subject to prior sale

TV Presentation cart, DA-90370, DIGITUS

With our TV cart you can easily set up a flexible presentation solution for varying meeting or classrooms. Thanks to the four wheels the cart can be pushed easily and also provides thanks to the looking mechanism a safe and sturdy stand. With the two shelfs for DVD Player, Laptop and Webcam you have enough space to fit your whole meeting or presentation solution on this cart. The cart supports screens between 37" up to 70" with a maximum weight of 50kg. Thanks to the easy height adjustment of up to 218cm and the tilt angle for the screen of up to 10° you can also easily adjust the screen to be seen also from further away. The Universal TV cart allows you to install LED, LCD, and Plasma TVs of all brands.

Features

  • With lower shelf for DVD Player or Laptops
  • With upper shelf for Webcams
  • With weehlbase for flexible positioning
Technical specifications
Filter Property Value
Product type carriage
Version for 1 monitor
Suitable for 37 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly wheels
Max Load capacity 50 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes