DA-90368 | DIGITUS
Table stand, for notebook, 10 to 15 inch, up to 5 kg, black, DA-90368
Order No.: 10M996
EAN: 4016032456063
MPN:
DA-90368
Unit Price (€ / pc.)
13.6136 € *
Available in 7 Days: 1,435 pcs. - if ordered today
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale
Mobile laptop stand, DA-90368, DIGITUS
The mobile laptop stand requires little space on your home desk thanks to its slim design. Create an ergonomically perfect workplace for your laptop in just a few steps. The angle of the stand is easily adjustable in 5 steps, allowing the adaptation to any type of laptop or table height. Protect your equipment with open frame construction, which ensures optimal ventilation. Approved for laptops up to 5 kg.
Features
- Foldable and space-saving storage
- Adjustable in 5 different angles
- Optimal ventilation through the open frame construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for notebook | |
| Suitable for | 10 to 15 inch | |
| Assembly | table mounting | |
| Max Load capacity | 5 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83040000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |