DA-90362 | DIGITUS

Table stand, for 3 monitors, 15 to 27 inch, up to 24 kg, VESA max. 100x100 mm, black, DA-90362

Order No.: 10M995
EAN: 4016032425007
MPN:
DA-90362
DA-90362 DIGITUS Monitor mount Image 1
DA-90362 DIGITUS Monitor mount Image 2
DA-90362 DIGITUS Monitor mount Image 3
DA-90362 DIGITUS Monitor mount Image 4
DA-90362 DIGITUS Monitor mount Image 5
Image may differ
Unit Price (€ / pc.)
69.3532 € *
Available: 1 pcs.
Available in 7 Days: 176 pcs. - if ordered today
Total Price:
69.35 € *
Price list
Quantity
Price per unit*
1 pcs.
69.3532 €
5 pcs.
63.5817 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal Triple Monitor Stand, DA-90362, DIGITUS

Flexible universal monitor stand for positioning your monitors on your desktop. Easy to swivel and tilt both horizontally and vertically. Simply adjust the viewing height as needed. The monitor stand allows you to install LED and LCD monitors of all brands. Simply note the VESA size and the weights of your monitors in order to select an appropriate stand.

Features

  • Universally suitable for all LED and LCD monitors up to 27" with a mounting option in accordance with the VESA standard
  • Stand for flexible arrangement of your monitors on your desktop
  • Individual height adjustment of 15mm for perfect alignment of your monitors
Technical specifications
Filter Property Value
Product type table stand
Version for 3 monitors
Suitable for 15 to 27 inch
Type of Use VESA max. 100x100 mm
Assembly table mounting
Max Load capacity 24 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes