DA-90360 | DIGITUS
Bracket, for mini desktop, up to 5 kg, VESA max. 100x100 mm, black, DA-90360
Order No.: 10M994
EAN: 4016032423805
MPN:
DA-90360
Unit Price (€ / pc.)
12.8520 € *
Available: 12 pcs.
Available in 7 Days: 1,456 pcs. - if ordered today
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
10 pcs.
11.8643 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunction Mini Desk PC Holder, DA-90360, DIGITUS
With this thin client PC adapter you can mount your PC behind your monitor using the VESA holes and additionally still use any VESA monitor mount thanks to the hole pattern in the adapter. Other mounting options include clamping it to your monitor mount, or installing it on the underside of your desktop. With the included pads and the strap you are able to perfectly adjust the adapter for your needs.
Features
- Your mini desktop PC can be hidden behind your monitor
- Optional clampmount to attach to your monitor stand
- Under desktop installation
- Suitable for mini Desktop PC's between 17 to 70mm thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Version | for mini desktop | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 5 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |