DA-90354 | DIGITUS

Wall mount, for 1 monitor, keyboard, mouse, 17 to 27 inch, up to 6 kg, VESA max. 100x100 mm, silver, DA-90354

Order No.: 10M993
EAN: 4016032383161
MPN:
DA-90354
DA-90354 DIGITUS Monitor mount Image 1
DA-90354 DIGITUS Monitor mount Image 2
DA-90354 DIGITUS Monitor mount Image 3
DA-90354 DIGITUS Monitor mount Image 4
Image may differ
Unit Price (€ / pc.)
129.4006 € *
Available: 1 pcs.
Available in 7 Days: 78 pcs. - if ordered today
Total Price:
129.40 € *
Price list
Quantity
Price per unit*
1 pcs.
129.4006 €
5 pcs.
124.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Workstation, DA-90354, DIGITUS

Universal wall mount with flexible working height adjustment for mounting monitors and keyboards. Set up a workspace that people of various different heights can use – you can easily adjust the working height with just two quick motions. Simply note the VESA size and the weight of your monitor in order to select a suitable mount.

Features

  • Universally suitable for all monitors up to 27" with a mounting option in accordance with the VESA standard
  • Freely swivels up to 180°
  • Freely adjustable vertical tilt angle of up to 90°
  • Freely adjustable height
  • Rotate monitor up to 180°
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor, keyboard, mouse
Suitable for 17 to 27 inch
Type of Use VESA max. 100x100 mm
Assembly wall mounting
Max Load capacity 6 kg
Colour silver
Logistics
Property Value
Customs tariff number 76169990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes