DA-90349 | DIGITUS
Table stand, for 2 monitors, 15 to 27 inch, up to 16 kg, VESA max. 100x100 mm, black, DA-90349
Order No.: 10M992
EAN: 4016032382676
MPN:
DA-90349
Unit Price (€ / pc.)
44.1966 € *
Available: 1 pcs.
Available in 7 Days: 532 pcs. - if ordered today
Total Price:
44.20 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1966 €
5 pcs.
40.5076 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Dual Monitor Stand, DA-90349, DIGITUS
Flexible universal monitor stand for positioning your monitors on your desktop. Easy to swivel and tilt both horizontally and vertically. Simply adjust the viewing height as needed. The monitor stand allows you to install LED and LCD monitors of all brands. Simply note the VESA size and the weights of your monitors in order to select an appropriate stand.
Features
- Universally suitable for all LED and LCD monitors up to 27" with a mounting option in accordance with the VESA standard
- Stand for flexible arrangement of your monitors on your desktop
- Individual height adjustment of 15mm for perfect alignment of your monitors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 2 monitors | |
| Suitable for | 15 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 16 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |