DA-90307 | DIGITUS
Wall mount, for 1 monitor, 13 to 32 inch, up to 15 kg, VESA max. 100x100 mm, black, DA-90307
Order No.: 10M1037
EAN: 4016032239376
MPN:
DA-90307
Unit Price (€ / pc.)
16.1007 € *
Available: 12 pcs.
Available in 7 Days: 1,352 pcs. - if ordered today
Total Price:
16.10 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1007 €
10 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Wall Mount, DA-90307, DIGITUS
Universal monitor wall mount for mounting your LED or LCD monitor to the wall with swivel and rotation adjustment. The monitor mount allows you to install LED and LCD monitors of all brands. Simply note the VESA size and the weight of your monitor in order to select an appropriate mount.
Features
- For monitors up to 32"
- Can be rotated 360°
- Freely swivels up to 45°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 15 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |