DA-90303-1 | DIGITUS
Wall mount, for 1 monitor, 13 to 32 inch, up to 18 kg, VESA max. 100x100 mm, black, DA-90303-1
Order No.: 10M1036
EAN: 4016032383123
MPN:
DA-90303-1
Unit Price (€ / pc.)
8.8417 € *
Available: 31 pcs.
Available in 7 Days: 28,454 pcs. - if ordered today
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Wall Mount, DA-90303-1, DIGITUS
Universal monitor mount for mounting your LED or LCD monitor to the wall. Very low-profile (only 18 mm) for elegant flat screen mounting. The monitor stand allows you to install LED and LCD monitors of all brands. Simply note the VESA size and the weight of your monitor in order to select an appropriate mount.
Features
- Minimal mounting profile from wall (18 mm)
- Integrated spirit level for easy mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 18 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |