DN-93905 | DIGITUS
Socket, RJ45, 8 pole, 8P8C, Cat 6A, DN-93905
Order No.: 73F9163
EAN: 4016032291824
MPN:
DN-93905
Unit Price (€ / pc.)
4.5696 € *
Available: 40 pcs.
Available in 7 Days: 3,800 pcs. - if ordered today
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2602 €
50 pcs.
3.9627 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular coupler, DN-93905, DIGITUS
CAT6A modular coupler, full shielded RJ45 to RJ45. Corresponds with requirements channel performance Class EA ISO/IEC 11801 for up to 500 MHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |