DN-93631 | DIGITUS
Field plug, RJ45, 8 pole, 8P8C, Cat 6A, DN-93631
Order No.: 98F9272
EAN: 4016032392231
MPN:
DN-93631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.4018 €
50 pcs.
6.8663 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
Field plug, DN-93631, DIGITUS
The CAT 6A RJ45-plug for field assembling is a modern and high quality plug, characterized not only by the simple application, but standing the field assembler every time reliably and quickly at his side. The rapid assembly in only 60 seconds without special tools, as well as the high flexibility, makes it to the perfect choice at any locations. It is suitable for all networks of voice up to 10 Gigabit Ethernet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |