DN-93612-1 | DIGITUS
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6, LSA, panel mounting, DN-93612-1
Order No.: 98F9268
EAN: 4016032378518
MPN:
DN-93612-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Available: 23 pcs.
Available in 7 Days: 12,562 pcs. - if ordered today
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7128 €
50 pcs.
3.4391 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Keystone Module, DN-93612-1, DIGITUS
The DN-93612-1 shielded CAT 6 Keystone Module with tool free installation provides best performance and link quality for your network. The compact design allows the installation of 24 pieces in a row of 483 mm (19") 1U Panels.
Features
- Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
- Suitable for patch panels and mounting outlets
- Cable fixing with smart cable ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | LSA | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |