DN-93502 | DIGITUS
Keystone socket, RJ45, 8 pole, 8P8C, Cat 5e, LSA, panel mounting, DN-93502
Order No.: 98F9540
EAN: 4016032276005
MPN:
DN-93502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 7 Days: 22,141 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2253 €
50 pcs.
2.0468 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
CAT 5e Keystone Module, DN-93502, DIGITUS
The DN-93502 unshielded CAT 5e Keystone Module provides best performance and link quality for your network. The cable installation takes place via LSA, color coded acc. EIA/TIA 568 A&B.
Features
- Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
- Suitable for 483 mm (19") cabinet mounting
- Cable fixing with smart cable ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | LSA | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |