DN-219604 | DIGITUS
Plug, RJ45, 8 pole, 8P8C, Cat 6A, DN-219604, package with 100 pieces
NCNR (non cancelable / non returnable)
CAT 6 Modular Plug, DN-219604, DIGITUS
The CAT 6A modular connector for round cables, shielded, is the perfect choice for high-performance networks with data rates of up to 10 Gbit/s. Thanks to its shielded (STP) design, it reliably protects against electromagnetic interference (EMI) and ensures stable, interference-free signal transmission. The robust metal shielding makes it ideal for professional applications in data centers, offices and industrial environments. This RJ45 plug is specially designed for CAT 6A round cables and enables a reliable and long-lasting connection.
Features
- Easy installation - quick and uncomplicated installation with crimping pliers
- Data transmission - Supports 10 Gbit/s for high-speed networks
- High compatibility - Suitable for all RJ45 connections and optimized for CAT 6A round cables
- Maximum shielding - effective protection against interference thanks to robust metal shielding
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |