DN-219603 | DIGITUS
Plug, RJ45, 8 pole, 8P8C, Cat 6, DN-219603, package with 100 pieces
NCNR (non cancelable / non returnable)
CAT 6 Modular Plug, DN-219603, DIGITUS
The CAT 6 modular connector for round cables, shielded, offers a powerful and secure network connection with optimum protection against interference. Thanks to its shielded (STP) design, electromagnetic interference (EMI) is minimized, ensuring stable and reliable data transmission. This RJ45 plug is ideal for CAT 6 round cables and supports Gigabit Ethernet with up to 1 Gbit/s. The robust metal shielding ensures improved signal quality - perfect for professional network installations.
Features
- Easy installation - quick and uncomplicated installation with crimping pliers
- Flexible use - ideal for network installations in companies, offices or private households
- Universal compatibility - Suitable for all standard RJ45 connections and CAT 6 round cables
- Optimum shielding - Reduces interference and signal loss thanks to robust metal shielding
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |