DN-219602 | DIGITUS

Plug, RJ45, 8 pole, 8P8C, Cat 6, DN-219602, package with 100 pieces

Order No.: 73F9166
EAN: 4016032499411
MPN:
DN-219602
DN-219602 DIGITUS Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
12.4117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
12.4117 €

CAT 6 Modular Plug, DN-219602, DIGITUS

The CAT 6 modular connector for round cables, unshielded is the ideal solution for reliable and high-performance network connections. Thanks to its robust design and two-piece plug assembly, it enables secure data transmission for home and office networks. The RJ45 plug is specially designed for unshielded CAT 6 round cables. Its unshielded (UTP) design ensures maximum flexibility and cost-efficient network installation..

Features

  • Easy installation - quick and uncomplicated installation with crimping pliers
  • Flexible use - ideal for network installations in companies, offices or private households
  • Universal compatibility - Suitable for all standard RJ45 connections and CAT 6 round cables
  • Cost-efficient - unshielded design saves costs without compromising performance
Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes