A-MOT/Y 8/8 | DIGITUS
Cable grommet, cable Ø 5.6 mm, with detent lever protection, L 26.5 mm, yellow, A-MOT/Y 8/8
Order No.: 98F9685
EAN: 4016032065241
MPN:
A-MOT/Y 8/8
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.6 mm | |
| Version | with detent lever protection | |
| Length | 26.5 mm | |
| Colour | yellow | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |