A-MOT/E 8/8 | DIGITUS
Cable grommet, cable Ø 5.6 mm, with detent lever protection, L 26.5 mm, gray, A-MOT/E 8/8
Order No.: 98F9090
EAN: 4016032065210
MPN:
A-MOT/E 8/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Available in 7 Days: 18,364 pcs. - if ordered today
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1785 €
10 pcs.
0.1547 €
50 pcs.
0.1309 €
100 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 5.6 mm | |
| Version | with detent lever protection | |
| Length | 26.5 mm | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |