DA-71545-1 | DIGITUS
Order No.: 10M1076
EAN: 4016032501381
MPN:
DA-71545-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.53 € *
Available in 7 Days: 144 pcs. - if ordered today
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
1 pcs.
103.53 €
5 pcs.
95.20 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual Bay Nvme SSD Docking Station, DA-71545-1, DIGITUS
The DIGITUS Dual NVMe Docking Station DA-71545-1 offers a powerful storage solution for IT professionals and enthusiasts. With space for two M.2 NVMe SSDs (up to 4 TB per slot), it enables high-speed data transfers and an integrated offline cloning function that allows easy duplication of data carriers at the touch of a button.
Features
- Dual NVMe storage - support for two M.2 SSDs with up to 4 TB each for maximum storage capacity
- Offline cloning function - data cloning without a PC connection, simply by pressing a button
- Lightning-fast transfer - USB 3.2 Gen2 connection with a speed of up to 10 Gbps
- Universal usability - ideal for PCs, notebooks, NAS, smart TVs, gaming consoles and routers with USB-C
- Simple operation - plug & play without driver installation for immediate use
- Hot-swap support: inserting and removing SSDs during operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 2 | |
| Connection | USB 3.1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |