DA-70240-1 | DIGITUS
Order No.: 10M1013
EAN: 4016032444244
MPN:
DA-70240-1
Unit Price (€ / pc.)
27.8222 € *
Available: 1 pcs.
Available in 7 Days: 523 pcs. - if ordered today
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
5 pcs.
25.5017 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.0 Hub, DA-70240-1, DIGITUS
The Business USB 3.0 Hub is the perfect addition to your workspace. You can connect and use up to four USB devices simultaneously, making it possible to use multiple input devices or mobile storage devices without any problems. USB 3.0 technology enables data transfer rates of up to 5 Gbps, guaranteeing fast data transfer between devices. The high-quality aluminum housing of the DIGITUS Business USB 3.0 Hub has an elegant, timeless design that is at home on any desk.
Features
- Provides your workspace with up to four additional USB ports
- Fastest data transfer rates with SuperSpeed USB 3.0
- High Quality Aluminium Housing
- Does not require additional installation – Plug & Play
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 4 | |
| Cable length | 1 m | |
| Connection | USB 3.0 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |