DA-70235 | DIGITUS

Order No.: 10M1208
EAN: 4016032489207
MPN:
DA-70235
DA-70235 DIGITUS Hubs, Repeaters Image 1
DA-70235 DIGITUS Hubs, Repeaters Image 2
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 2 pcs.
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 3.0 Hub, DA-70235, DIGITUS

The DIGITUS USB 3.0 Hub Slim Line is the ideal extension for every workplace. Up to four USB devices can be connected and used simultaneously, making it easy to use multiple input devices or portable storage devices. Thanks to the USB 3.0 technology, data transfers reach a speed of up to 5 Gbps and ensure the fastest data exchange. Thanks to its slim design, the 4-port hub is the ideal companion when travelling, but is also indispensable in the home and office.

Features

  • The USB hub provides up to four additional connection options for external hard drives, SSDs or other USB devices on your PC, notebook or tablet
  • The integrated USB-C connection makes it possible to provide the USB HUB with additional power (Charging cable/adapter not included)
  • Compatible with many operating systems e.g. macOS, Windows and Google Chrome OS
Technical specifications
Filter Property Value
Ports 4
Cable length 0.2 m
Connection USB 3.0
Colour black
Logistics
Property Value
Customs tariff number 84718000