DA-70772 | DIGITUS
Order No.: 10M1014
EAN: 4016032185222
MPN:
DA-70772
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6350 € *
Available in 7 Days: 2,133 pcs. - if ordered today
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
18.0047 €
*incl. VAT plus shipping costs
Subject to prior sale
USB telephone handset, DA-70772, DIGITUS
SKYPE USB telephone handset, can be used as a microphone/speaker with all PC based softphones, such as Skype,Google Chat, Google+, MSN, ICQ, X-lite, Dialpad, MediaRing, Net2phone, etc.
Features
- Power supply via USB, no external power supply required
- USB interface, plug and play
- Easy to use
- Separate sound card not needed to use this device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | telephone handset | |
| Connection | USB | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |