AK-330127-200-S | DIGITUS

Connection cable, 20 m, black, HDMI plug type A, straight to HDMI plug type A, straight, AK-330127-200-S

Order No.: 82F1042
EAN: 4016032483786
MPN:
AK-330127-200-S
AK-330127-200-S DIGITUS Assembled Audio Cables, Display cables Image 1
AK-330127-200-S DIGITUS Assembled Audio Cables, Display cables Image 2
AK-330127-200-S DIGITUS Assembled Audio Cables, Display cables Image 3
AK-330127-200-S DIGITUS Assembled Audio Cables, Display cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1076 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
88.11 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1076 €
5 pcs.
84.7161 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid fiber optic cable, AK-330127-200-S, DIGITUS

The AK-330127-200-S is an HDMI AOC Hybrid fiber optic cable ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. When the HDMI Type A plug is removed, the HDMI Type D plug is uncovered. This allows you to position the cable however you like in very tight spaces thanks to the more compact dimensions of the HDMI Type D plug.

The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. The use of fiber optic cable keeps the diameter of this active cable very low and gives it a very tight bending radius and low weight. It is ideal for use in homes, meeting rooms, and conference rooms as well as within buildings.

Features

  • Supports audio return channel
  • Supports consumer electronic control
  • Multi Stream audio/video support
  • Dolby True HD capable
  • Supports DVD audio
Technical specifications
Filter Property Value
Version connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 20 m
Colour black
Cable type HDMI premium high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes