DK-2966-01 | DIGITUS

FO patch cable, MPO socket to MPO socket, 1 m, OS2, singlemode 9/125 µm, DK-2966-01

Order No.: 98F2417
EAN: 4016032345121
MPN:
DK-2966-01
DK-2966-01 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.7884 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.79 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7884 €
5 pcs.
50.3965 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic patch cable, DK-2966-01, DIGITUS

The MPO patch cable enables data rates of 40Gb/s or 100Gb/s and is the answer to the growing bandwidths required by data centers. The standardized IEC61754-7 and TIA/EIA 604-5 MPO connector guarantees the best performance in the entire network and is hardly larger than a standard RJ45 connector. The excellent attenuation and compact design make this patch cable the first choice when it comes to bandwidth and performance.

Features

  • Improved data transfer rates
  • Ultra-low loss
  • Slim and flexible
  • Enables rapid deployment
  • Robust design
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) MPO socket
Connection (2) MPO socket
Cable length 1 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSOH/LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes