DK-2944-01 | DIGITUS
FO patch cable, APC to APC, 1 m, OS2, singlemode 9/125 µm, DK-2944-01
Order No.: 98F9732
EAN: 4016032435433
MPN:
DK-2944-01
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | APC | |
| Connection (2) | APC | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E9/125µ | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |