DK-293LCA3LC-02 | DIGITUS
FO patch cable, LC to LC, 2 m, OS2, singlemode 9/125 µm, DK-293LCA3LC-02
Order No.: 98F2416
EAN: 4016032309154
MPN:
DK-293LCA3LC-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.9857 €
50 pcs.
5.6525 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic single mode patch cable, DK-293LCA3LC-02, DIGITUS
Fiber optic patch cable, duplex, LC (APC) to LC (PC),SM OS2 09/125 µ, 2 m.
Features
- Duplex cable
- LSOH
- Connector with ceramic ferrule
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E9/125µ | |
| Material | LSOH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |