DK-2933-15-APC-SX | DIGITUS
FO patch cable, LC/APC to LC/APC, 15 m, OS2, singlemode 9/125 µm, DK-2933-15-APC-SX
NCNR (non cancelable / non returnable)
Fiber optic simplex patch cable, DK-2933-15-APC-SX, DIGITUS
The single mode simplex fiber cable enables easier installation due to their bend insensitive characteristic. It is designed to transmit data with less attenuation when bent or twisted and as a result the cables are very efficient. Therefore, this makes the cable excellently suited for confined spaces. It is ideal for use in telecommunications, FTTx (FTTH, FTTB) applications and also gives more space for high-density cable installation requirements in enterprise networks, telecom rooms, server farms, horizontal and equipment distribution areas.
Features
- High flexibility
- Bend insensitive
- High precision and low insertion loss
- Compliant with G.657.A2
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC/APC | |
| Connection (2) | LC/APC | |
| Cable length | 15 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSOH/LSZH | |
| Colour | yellow |
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |