DK-2933-02 | DIGITUS
FO patch cable, LC to LC, 2 m, OS2, singlemode 9/125 µm, DK-2933-02
Order No.: 98F7920
EAN: 4016032248927
MPN:
DK-2933-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Available in 7 Days: 1,624 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.4026 €
50 pcs.
5.0694 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E9/125µ | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |