DK-2932-10 | DIGITUS

FO patch cable, LC to SC, 10 m, OS2, singlemode 9/125 µm, DK-2932-10

Order No.: 98F7931
EAN: 4016032249689
MPN:
DK-2932-10
DK-2932-10 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2932-10 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2932-10 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2932-10 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5442 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
8.0563 €
50 pcs.
7.5684 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC
Connection (2) SC
Cable length 10 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-VH 2E9/125µ
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes