DK-2932-02 | DIGITUS
FO patch cable, LC to SC, 2 m, OS2, singlemode 9/125 µm, DK-2932-02
Order No.: 98F7927
EAN: 4016032249641
MPN:
DK-2932-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available in 7 Days: 1,253 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.5811 €
50 pcs.
5.2360 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E9/125µ | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |