DK-2931-02 | DIGITUS

FO patch cable, LC to ST, 2 m, OS2, singlemode 9/125 µm, DK-2931-02

Order No.: 98F9083
EAN: 4016032249344
MPN:
DK-2931-02
DK-2931-02 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2931-02 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2931-02 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2931-02 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7477 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.4026 €
50 pcs.
5.0694 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC
Connection (2) ST
Cable length 2 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-VH 2E9/125µ
Material LSZH
Colour yellow
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes