DK-2931-01 | DIGITUS
FO patch cable, LC to ST, 1 m, OS2, singlemode 9/125 µm, DK-2931-01
Order No.: 98F9704
EAN: 4016032249337
MPN:
DK-2931-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4026 € *
Available in 7 Days: 326 pcs. - if ordered today
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.0813 €
50 pcs.
4.7719 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | ST | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E9/125µ | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |