DK-292SCA3LC-10 | DIGITUS
FO patch cable, SC to LC, 10 m, OS2, singlemode 9/125 µm, DK-292SCA3LC-10
Order No.: 98F9008
EAN: 4016032309345
MPN:
DK-292SCA3LC-10
Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
10 pcs.
12.3760 €
50 pcs.
11.6501 €
100 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | SC | |
| Connection (2) | LC | |
| Cable length | 10 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-VH 2E9/125µ | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |