DK-2922-01 | DIGITUS

FO patch cable, SC to SC, 1 m, OS2, singlemode 9/125 µm, DK-2922-01

Order No.: 98F7932
EAN: 4016032248736
MPN:
DK-2922-01
DK-2922-01 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2922-01 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2922-01 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2922-01 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Available: 10 pcs.
Available in 7 Days: 438 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.2479 €
50 pcs.
4.9266 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) SC
Connection (2) SC
Cable length 1 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-VH 2E9/125µ
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes