DK-2566-05/4 | DIGITUS

FO patch cable, MPO socket to MPO socket, 5 m, OM4, multimode 50/125 µm, DK-2566-05/4

Order No.: 98F2405
EAN: 4016032347002
MPN:
DK-2566-05/4
DK-2566-05/4 DIGITUS Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.0303 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.03 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0303 €
5 pcs.
69.1509 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic patch cable, DK-2566-05/4, DIGITUS

The MPO patch cable allows datarates of 40Gb/s or 100Gb/s and is the answer of the needed growing bandwidths of datacenters. The standardized IEC61754-7 and TIA/EIA 604-5 MPO Plug guaranteed the best performance in the whole network and is hardly larger than an standard RJ45 plug. The excellent damping and the compact design makes this patch cable to the first choice, if we talk about bandwidth and performance.

Features

  • Improved data transfer rates
  • Ultra-low loss
  • Slim and flexible
  • Enables rapid deployment
  • Robust design
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) MPO socket
Connection (2) MPO socket
Cable length 5 m
Category OM4
Chamfer type multimode 50/125 µm
Material LSOH/LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes