DK-2533-07-4 | DIGITUS
FO patch cable, LC to LC, 7 m, OM4, multimode 50/125 µm, DK-2533-07-4
Order No.: 98F2400
EAN: 4016032308836
MPN:
DK-2533-07-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.3883 €
50 pcs.
10.6029 €
100 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, DK-2533-07-4, DIGITUS
Fiber optic patch cable, duplex, LC to LC,MM OM4 50/125 µ, 7 m.
Features
- Duplex cable
- LSOH
- Connector with ceramic ferrule
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 7 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-VH 2G50/125µ | |
| Material | LSOH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |