DK-2533-05-5 | DIGITUS

FO patch cable, LC to LC, 5 m, OM2, multimode 50/125 µm, DK-2533-05-5

Order No.: 98F9623
EAN: 4016032424536
MPN:
DK-2533-05-5
DK-2533-05-5 DIGITUS Fiber Optic Patch Cables, Pigtails Image 1
DK-2533-05-5 DIGITUS Fiber Optic Patch Cables, Pigtails Image 2
DK-2533-05-5 DIGITUS Fiber Optic Patch Cables, Pigtails Image 3
DK-2533-05-5 DIGITUS Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2451 € *
Available in 7 Days: 162 pcs. - if ordered today
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
11.4835 €
50 pcs.
10.7100 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 5 m
Category OM2
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Material LSZH
Colour green
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes