DK-2533-05-4 | DIGITUS
FO patch cable, LC to LC, 5 m, OM4, multimode 50/125 µm, DK-2533-05-4
Order No.: 98F2503
EAN: 4016032308829
MPN:
DK-2533-05-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.3177 €
50 pcs.
8.6751 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cord, DK-2533-05-4, DIGITUS
FO patch cord, duplex, LC to LC, MM OM4 50/125 µ, 5 m.
Features
- Duplex cable
- Connector with ceramic ferrule
- Single packed with test-report
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 5 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |