DK-2533-02-5 | DIGITUS
FO patch cable, LC to LC, 2 m, OM2, multimode 50/125 µm, DK-2533-02-5
Order No.: 98F9071
EAN: 4016032424512
MPN:
DK-2533-02-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0083 € *
Available in 7 Days: 523 pcs. - if ordered today
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
8.4490 €
50 pcs.
7.8778 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-VH 2G50/125µ | |
| Material | LSZH | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |